Low

UNBRANDED  MOR01SJ0151A10  RESISTOR, 1W 5% 150R

UNBRANDED MOR01SJ0151A10
Technical Data Sheet (73.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MOR
Resistance:
150ohm
Power Rating:
1W
Resistance Tolerance:
± 5%
Voltage Rating:
350V
Resistor Case Style:
-
Resistor Element Material:
Metal Oxide
Temperature Coefficient:
± 350ppm/°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.