Low

UNBRANDED  PB05  POWER/RELAY MODULE

UNBRANDED PB05

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Power supply relay module to allow mains operation, load switching and internal back-up battery charging. Provides single pole changeover voltage free contacts. All connections are via .25" blades.
Power supply/relay not included

Product Information

Contact Configuration:
Coil Voltage:
Contact Current:
Product Range:
Relay Mounting:
Coil Type:
Contact Voltage VAC:
Relay Type:
Relay Terminals:
Contact Voltage VDC:
Contact Material:
Coil Resistance:
Approvals & Standards:
SVHC:
To Be Advised

Notes

Power supply/relay not included

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
91070000
Weight (kg):
.06