Low

UNBRANDED  PRO200VA  TRANSFORMER, 12V, 250VA, SCREW TERMINALS

UNBRANDED PRO200VA

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A lightweight, compact lighting transformer for low voltage halogen lighting applications.
  • ITS/EMC approved
  • Short circuit, overload and surge protected
  • Thermal cut-off
  • Connection via screw terminals
  • Dimmable

Product Information

Turns Ratio:
-
Lighting Transformer Primary Voltages:
220V to 240V
Secondary Voltages:
11.6V
Secondary Power:
250VA
Secondary Current Nom:
20.8A
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85043180
Weight (kg):
.37

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.