Low

UNBRANDED  PS1306C  BENCH PSU + CIGAR SOCKET

UNBRANDED PS1306C

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A professional fixed power supply with short circuit protection and car plug outlet/
  • Fuse protected
  • Plastic housing
  • White/grey colour
  • Peak current output +2A on standard output
  • Ripple voltage: 100mV

Product Information

Power Supply Output Type:
No. of Outputs:
Output Voltage Min:
Output Voltage Max:
13.8VDC
Output Current Min:
Output Current Max:
Power Rating:
Supply Voltage Min:
Supply Voltage Max:
Warranty:
Product Range:
Plug Type:
External Width:
175 mm
Output Current:
6 A
External Length / Height:
125 mm
SVHC:
To Be Advised
External Depth:
170 mm
Output Voltage:
13.8 VDC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85044030
Weight (kg):
3.3

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.