Low
Plastic Blanking Grommet 25.4mm 100 Pack -
PV516A GROMMET PK 100
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- PV516A GROMMET PK 100
- Order Code:
- CBBR5822
- Technical Datasheet:
- (EN)
- Catalogue page:
- CPCC/1418
Product Overview
Black, PVC grommets suitable for all general installation type uses.
- Operating Temperature -35°C to +70°C
- Supplied in packs of 100
Product Information
- :
- Closed / Holeplug
- :
- -
- :
- -
- :
- PVC (Polyvinylchloride)
- :
- 25.4mm
- :
- 1.6mm
- :
- Black
- :
- To Be Advised
7 In stock
7 in stock ready for despatch (UK stock)
£13.71
(
£16.45
Inc. VAT)
£
16.45
- Price for:
- Pack of 100
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £13.71 (£16.45) |
Filter Tool