Low

Washing Machine Inlet Hose Blue 2.5m x 3/4" - 

QUAFWH21

QUAFWH21 - Washing Machine Inlet Hose Blue 2.5m x 3/4"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
QUAFWH21
Order Code:
WG19411
Catalogue page:
  CPCC/3714

Product Overview

Quality universal cold fill inlet hose ¾" for washing machines, dishwashers etc. 10 bar at 25°.
  • Length: 2.5m

Footnotes

Note: Supplied loose

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

291 In stock

291 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£2.46 ( £2.95  Inc. VAT) £ 2.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.46 (£2.95)
5 + £2.22 (£2.66)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews