Low

4-Channel, 6 Axis Gyro White Quadcopter With 2MP HD Camera - 

RCQC1

UNBRANDED RCQC1
UNBRANDED RCQC1
UNBRANDED RCQC1
UNBRANDED RCQC1
UNBRANDED RCQC1
UNBRANDED RCQC1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
RCQC1
Order Code:
LH04239

Product Overview

  • 6 Axis gyro quadcopter for indoor and outdoor use
  • Stable and easy to control
  • 2.4 GHz technology reduces interference when flying multiple quadcopters at once
  • Controls: up-down, left-right, forward-backward, hover, 4 ways flips & loops and 360° tumbling
  • Headless flight mode: Handy function should you not be able to know which way the quadcaopter is pointing
  • Remotely take pictures or shoot HD video
  • Rechargeable high performance lithium-polymer battery
  • 7 To 8 minutes flying time on fully charged battery
  • Charging time: 60 - 90 minutes
  • Control range: up to 50m
  • Dimensions: 320x320x80mm
  • Recommended age: 14+

Contents

Contents: 1x quadcopter, 1x 4-channel digital proportional transmitter (Requires 4x AA batteries, not included), 1x 2MP camera with built in card reader (maximum card capacity 32GB), 1x 4GB micro SD card, 1x 3.7 V 500 mAh lithium-polymer battery (for quadcopter) and user & flying instructions.

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

60 will be available for delivery on Oct 1, 2017

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£44.04 ( £52.85  Inc. VAT) £ 52.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £44.04 (£52.848)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews