Low

Turned Pin 32 Way Sil Strip - 

SIB-132-S001-01

SIB-132-S001-01 - Turned Pin 32 Way Sil Strip

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
SIB-132-S001-01
Order Code:
SC06499
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3354
See all Technical Docs

Product Overview

High quality turned pin single in-line socket suitable for making custom IC sockets and mating with IDC transition headers.
  • Turned pin contacts
  • Supplied in 32-way strips that can easily be cut to desired lengths
  • Tin plated brass pins
  • UL recognised

Product Information

:
32Contacts
:
SIP Socket
:
2.54mm
:
-
:
-
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

121 In stock

121 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£1.33 ( £1.60  Inc. VAT) £ 1.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.33 (£1.60)
10 + £1.02 (£1.22)
100 + £0.92 (£1.10)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews