Low

Universal 19" Rack Shelf - 2U - 

SU2

SU2 - Universal 19" Rack Shelf - 2U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
SU2
Order Code:
DP28305
Catalogue page:
  CPCC/2102

Product Overview

2U shelf unit features 4 nylon grip screws for securing non-racking equipment to be held without damage.
  • Supplied with 4 rear support fixings to support the weight
  • Dimensions: 400 x 45 x 390mm

Product Information

:
2U
:
482mm
:
388mm
:
Rackz 19" Cabinet
:
19"
:
15.27"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

7 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 26/02/18
£31.50 ( £37.80  Inc. VAT) £ 37.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £31.50 (£37.80)
3 + £29.40 (£35.28)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews