Low

Touch Speaker Boom Box - Near Field Audio with 4 R / 3W Speaker - 

TOUBOOM

TOUBOOM - Touch Speaker Boom Box - Near Field Audio with 4 R / 3W Speaker
TOUBOOM - Touch Speaker Boom Box - Near Field Audio with 4 R / 3W Speaker
TOUBOOM - Touch Speaker Boom Box - Near Field Audio with 4 R / 3W Speaker

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
TOUBOOM
Order Code:
LH04003

Product Overview

  • Place your phone or device onto the speaker and the sound will instantly amplify
  • No wires or pairing needed
  • This wireless speaker is perfect for outdoor entertaining or as a travel speaker
  • Compatible with most smart phones and MP3 players with external speakers
  • Built-in rechargeable battery: charge via micro USB cable (included)
  • 10 hours play time per recharge
  • Optional 3.5mm jack input (cable not included)
  • Speaker: 4R/3W
  • Rating output: 100Hz-20kHz
  • Charging voltage: DC 5V
  • Battery Spec: 3.7V 850mAh lithium ion battery
  • Dimensions (WxHxD): 12x10x7cm

Product Information

Find similar products Choose and modify the attributes above to find similar products.

23 In stock

23 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£21.19 ( £25.43  Inc. VAT) £ 25.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £21.19 (£25.43)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews