Low

180mm Universal 2 Turn Fan Oven Element - 2200W - 

ELE2111

ELE2111 - 180mm Universal 2 Turn Fan Oven Element - 2200W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
ELE2111
Order Code:
WG21428
Catalogue page:
  CPCC/3698

Product Overview

  • 2 Turn short neck fan oven element
  • Fits Belling, Teka, Teba, Necht, Britannia & Creda models
  • Moveable fixing screws to enable fixing to a variety of models
  • Internal diameter: 180mm
  • Length: 260mm (including bracket)
  • Power: 2200W

Product Information

Find similar products Choose and modify the attributes above to find similar products.

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 02/07/18
£7.64 ( £9.17  Inc. VAT) £ 9.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.64 (£9.17)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews