Low

600V Voltage Multi-Test Screwdriver - 

VTTEST1N

VTTEST1N - 600V Voltage Multi-Test Screwdriver
VTTEST1N - 600V Voltage Multi-Test Screwdriver
VTTEST1N - 600V Voltage Multi-Test Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
VTTEST1N
Order Code:
IN07670

Product Overview

  • Multi-test screwdriver with LED indication
  • Voltage test (AC): 70V to 250V (contact); 70V to 600V (non-contact)
  • Polarity test (DC): 1.5V to 36V
  • Continuity test: 0R to 50MR
  • Frequency: 50Hz to 500Hz
  • Length: 135mm

Product Information

:
70V to 600V
:
LED
:
-10°C
:
50°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

TENMA

Mains Tester Screwdriver 140mm

SVHC:No SVHC (15-Jan-2018)

783 in stock

Each

1+ £1.00 (£1.20) 25+ £0.94 (£1.128)

Related Searches

385 In stock

385 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 11/06/18
£1.32 ( £1.58  Inc. VAT) £ 1.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.32 (£1.58)
10 + £1.25 (£1.50)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews