Low

12V Transformer for Low Voltage Halogen Lights, Dimmable - 

XF60T-2-B

XF60T-2-B - 12V Transformer for Low Voltage Halogen Lights, Dimmable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
XF60T-2-B
Order Code:
LA06513

Product Overview

A lightweight, compact lighting transformer for low voltage halogen lighting applications.
  • ITS/EMC approved
  • SELV tested
  • Short circuit, overload and surge protected
  • Thermal cut-off
  • RFI suppression in accordance with EN55015
  • Ambient temp (max): 50°C
  • Case temp (max): 85°C

Product Information

:
-
:
220V to 240V
:
11.6V
:
60VA
:
4.9A
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,504 In stock

1,504 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£1.95 ( £2.34  Inc. VAT) £ 2.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.95 (£2.34)
5 + £1.75 (£2.10)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews