Low

UNILITE  PS-FL6R  PROSAFE 160 LED RECHARGEABLE TORCH

UNILITE PS-FL6R
Technical Data Sheet (3.71MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Flood to spot focus control technology
  • High visibility end caps
  • Front mounted push button switch
  • Dimming control: 100% - 10% Brightness
  • Contoured non slip hatch grip body
  • SOS emergency flash function
  • Strobe flash for defence and security
  • Impact resistant to 1m
  • Water resistant
  • Dimensions (LxDia): 142x45mm
  • Requires 1x 3.6v 1800 mAh NI-MH rechargeable battery (included)
  • Weight: 232g (including battery)

Product Information

Torch Type:
Light Source:
Lumen Output:
Beam Effective Distance:
Power Source:
Torch Body Material:
Product Range:
SVHC:
To Be Advised

Contents

Torch, 1x rechargeable battery, indoor charging base adaptor and nylon strap

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85131000
Weight (kg):
.4