Low

Windscreen Wash, 5L - 

UCC5RTU16

UCC5RTU16 - Windscreen Wash, 5L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNIPART UNIPART
Manufacturer Part No:
UCC5RTU16
Order Code:
CP07855

Product Overview

  • Safe in spray and heavy rain
  • Clearer vision night and day
  • No more smear
  • Less wiper judder
  • Repels dirt, bugs and bird lime
  • Helps prevent harmful bacteria
  • All seasons formula
  • Effective to -16°C

Product Information

:
Glass
:
Screens
:
Bottle
:
5l
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

317 In stock

317 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£3.55 ( £4.26  Inc. VAT) £ 4.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.55 (£4.26)
5 + £3.20 (£3.84)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews