2008/12/04
 

In stock items only  |  Advanced Search
   
 

BIVAR - LED5-UV-400-30 - LED, 5MM UV


BIVAR,LED5-UV-400-30,LED, 5MM UV Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

 

Manufacturer: BIVAR

Order Code: SC02164

Manufacturer Part No: LED5-UV-400-30

RoHS Compliance :

Description

  • LED, 5MM UV
  • Angle, Viewing:30°
  • Current, Forward If:30mA
  • LED / Lamp Size:5mm
  • Luminous Intensity, Typ:12mcd
  • Power, Output:12mW
  • Temperature, Operating Range:-25°C to +85°C
  • Wavelength, Typ:400nm
  • Case Style:Radial
  • Current, If Max:100mA
  • Current, Reverse Leakage Max:10µA
  • Diameter, External:5.7mm
  • Length / Height, External:8.6mm
  • Length, Lead:25.4mm
  • Material:InGaN
  • Temp, Op. Max:85°C
  • Temp, Op. Min:-25°C
  • Temperature, Storage Max:100°C
  • Temperature, Storage Min:-30°C
  • Voltage Rating, DC:5V
  • Voltage, Reverse Protection:5V
  • Voltage, Vf Max:4.0V
  • Voltage, Vf Typ:3.7V
  • Wavelength, Min:390nm
  • Wavelength, Peak:410nm

Availability

Availability: In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £2.21 (£2.54)  


Qty

List Price Ex. VAT(Inc. VAT)

Qty List Price
1 - 24 £2.21
(£2.54)
25 + £1.99
(£2.29)
Technical Specifications Product Attributes Similar Products

Product Range Further Information

Catalogue Page:
2621 / CPCC

Weight (kg): 0.01
Approximate weight in primary packaging

Tariff No.: 99999999

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

 
Customers Also Bought
     
 

DURACELL
7025970
1 Each
£0.98 (£1.127)
 
     
     
 

MAXELL
SR521SW
1 Each
£0.60 (£0.69)
 
     
     
 

MAXELL
SR1130SW
1 Each
£0.72 (£0.828)