Low

3.5 Digit 24 Range Digital Multimeter - 

DVM892N

DVM892N - 3.5 Digit 24 Range Digital Multimeter
DVM892N - 3.5 Digit 24 Range Digital Multimeter
DVM892N - 3.5 Digit 24 Range Digital Multimeter
DVM892N - 3.5 Digit 24 Range Digital Multimeter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DVM892N
Order Code:
IN07744
Also Known As:
GTIN UPC EAN: 5410329656553
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Large LCD display
  • Continuity, transistor and diode test
  • Auto power off and data hold functions
  • Low battery indication
  • Power: 1x PP3 battery (included)
  • Safety: CAT II 700V and CAT III 600V

Contents

Contents: Multimeter, Test leads, Battery, Holster and Manual

Product Information

:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature
:
15A
:
15A
:
700V
:
700V
:
20Mohm
:
Average
:
1999
:
3.5
:
Manual
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5410329656553

Related Searches

7 In stock

7 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£19.95 ( £23.94  Inc. VAT) £ 23.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £19.95 (£23.94)
3 + £18.95 (£22.74)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews