Low

Mini Portable Weighing Scale - 500g - 

VTBAL30

VTBAL30 - Mini Portable Weighing Scale - 500g
VTBAL30 - Mini Portable Weighing Scale - 500g
VTBAL30 - Mini Portable Weighing Scale - 500g
VTBAL30 - Mini Portable Weighing Scale - 500g
VTBAL30 - Mini Portable Weighing Scale - 500g
VTBAL30 - Mini Portable Weighing Scale - 500g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VTBAL30
Order Code:
IN07747

Product Overview

  • Flat, portable design with stainless steel platform
  • Large digit display with blue backlight
  • Selectable weighing units: g, oz, oz t, ct, dwt and gr
  • Low battery and overload indication
  • Auto power off and calibration functions
  • 2 clear trays included (one shallow, one deep)
  • Power: 2x AAA batteries (included)
  • Dimensions: 110x130x20mm

Product Information

:
Compact
:
500g
:
0.01g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

39 In stock

39 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£12.84 ( £15.41  Inc. VAT) £ 15.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.84 (£15.408)
3 + £11.85 (£14.22)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews