Low

5V Relay Module for Arduino - 

VMA406

VMA406 - 5V Relay Module for Arduino
VMA406 - 5V Relay Module for Arduino
VMA406 - 5V Relay Module for Arduino
VMA406 - 5V Relay Module for Arduino

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VMA406
Order Code:
SC14425
Product Range
Arduino Modules
Also Known As:
GTIN UPC EAN: 5410329657369

Product Overview

The VMA406 is a 5V relay module that is compatible with Arduino boards.
  • Current rating: 10A @ 250Vac, 10A @ 30Vdc (non inductive)
  • Contacts: C, NO, NC
  • Connections: GND, +5V, control input (5V to 12V)
  • Dimensions: 40x27x18mm

Product Information

:
Arduino
:
Arduino Modules
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5410329657369

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 27/08/18
£4.45 ( £5.34  Inc. VAT) £ 5.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.45 (£5.34)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews