Low

Crocodile Clip Lead Set 25 x 500mm, 10 Pce - 

CM11

CM11 - Crocodile Clip Lead Set 25 x 500mm, 10 Pce

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CM11
Order Code:
MK00168
Catalogue page:
  CPCC/3557

Product Overview

  • Useful leads terminating in insulated crocodile clips on both ends
  • 5 Colours (2 of each colour)
  • Material: CCS (copper-clad steel)
  • Cable Size: 10x 0.01mm (outer Ø1.8mm)
  • Lead Length: 500mm
  • Clip Size: 25mm

Contents

Contents: 2x Black, 2x Red, 2x White, 2x Green, 2x Yellow

Product Information

:
10x Crocodile clip leads
Find similar products Choose and modify the attributes above to find similar products.

266 In stock

266 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 26/03/18
£1.99 ( £2.39  Inc. VAT) £ 2.39
Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.99 (£2.39)
5 + £1.69 (£2.03)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews