Low

EliteWin S 10KT 11.6" Windows 2-in-1 Laptop Intel Atom 2GB 96GB Win 10 Home - 

WT19613W87DK

WT19613W87DK - EliteWin S 10KT 11.6" Windows 2-in-1 Laptop Intel Atom 2GB 96GB Win 10 Home
WT19613W87DK - EliteWin S 10KT 11.6" Windows 2-in-1 Laptop Intel Atom 2GB 96GB Win 10 Home
WT19613W87DK - EliteWin S 10KT 11.6" Windows 2-in-1 Laptop Intel Atom 2GB 96GB Win 10 Home
WT19613W87DK - EliteWin S 10KT 11.6" Windows 2-in-1 Laptop Intel Atom 2GB 96GB Win 10 Home
WT19613W87DK - EliteWin S 10KT 11.6" Windows 2-in-1 Laptop Intel Atom 2GB 96GB Win 10 Home

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VENTURER VENTURER
Manufacturer Part No:
WT19613W87DK
Order Code:
SB06563
Product Range
Venturer Elite
Also Known As:
GTIN UPC EAN: 4895201200153
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Flexible and lightweight 2-in-1 Windows laptop; the compact design makes it ideal for mobile professionals. This model has 32GB internal storage and comes complete with a 64GB MicroSD card for expanding the capacity straight out of the box.
  • Stylish design with luxurious soft touch finish
  • Genuine Windows 10 Home preloaded
  • Includes 1 month trial of Microsoft Office 365 for new Office 365 customers
  • 11.6" HD IPS touchscreen display (1366x768)
  • Quad core CPU delivers speeds up to 1.83GHz with Burst Technology
  • MicroSD slot for expanding storage (64GB card included)
  • Front and rear 2 megapixel cameras
  • Wireless 802.11b/g/n and Bluetooth 4.0 connectivity
  • Long life battery gives up to 8 hours usage
  • Connections: Mini HDMI, Micro USB (charging only), headphone, USB and DC in
  • Dimensions (HxWxD):185x300x12mm, 191x300x27mm (with keyboard)

Contents

Tablet, keyboard, MicroSD card, ac adaptor and user guide

Product Information

:
11.6"
:
Microsoft Windows 10 Home
:
Intel Atom
:
2GB
:
32GB
:
1.38kg
:
1366 x 768 Pixels
:
-
:
Venturer Elite
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4895201200153

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

CELLO

11.6" 1080p Windows 2-in-1 Laptop Intel Atom 2GB 32GB Win 10

Display Resolution:1920 x 1080 Pixels; Hard Drive Capacity:32GB; Onboard Graphics:-; Operating System Software:Microsoft Windows 10; Plug Type:UK; Processor Type:Intel Atom X5-Z8300; Pro

40 in stock

Each

1+ £199.00 (£238.80)

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

Available until stock is exhausted

 

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£195.00 ( £234.00  Inc. VAT) £ 234.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £195.00 (£234.00)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews