Low

VERBATIM  47674  Store 'n' Save SuperSpeed USB 3.0 External Hard Drive - 4TB

VERBATIM 47674
Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
47674
Order Code:
CS24240

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Sleek, high capacity desktop hard drive with SuperSpeed USB 3.0 interface
  • Transfer rates up to 10 times faster than USB 2.0
  • USB 3.0 is also backwards compatible with USB 2.0
  • Drive can be placed horizontally or vertically
  • Supports Win XP/Vista/7/8 and Mac OS 10.4+
  • Dimensions (HxWxD): 49x119x192mm
  • 2 Years manufacturer warranty

Product Information

Drive Interface:
USB 3.0
Hard Drive Capacity:
4TB
Rotational Speed:
Cache Buffer:
Product Range:
Drive Type:
External
Drive Size - Imperial:
3.5
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Hard drive, ac adaptor, USB 3.0 cable, footpads and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717050
Weight (kg):
1.53

Alternatives

Store 'n' Save USB 3.0 External Hard Drive, 4TB

VERBATIM

Cache Buffer:-; Drive Interface:USB 2.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Verbatim Store 'n' Save; Rotational Speed:-; SVHC:No SVHC (20-Jun-201

4 in stock

Price for: Each

1+ £99.95 (£119.94)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.