Low

Door Entry Kit, Flush Mount, 4 Way - 

8K-4

8K-4 - Door Entry Kit, Flush Mount, 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VIDEX VIDEX
Manufacturer Part No:
8K-4
Order Code:
SR06744
Catalogue page:
  CPCC/2128

Product Overview

  • Flush mount door panel with name plates and stainless steel finish
  • Built-in lock relay to enable an electric lock
  • Electronic call tone with 3 volume levels
  • Door release facility on handset
  • Compatible with most 12V ac lock releases

Contents

Door panel, 12V ac 15VA DIN box transformer, 4 handsets.

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 27/11/17

Contact me when back in stock

£158.96 ( £190.75  Inc. VAT) £ 190.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £158.96 (£190.752)
5 + £156.58 (£187.896)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews