Low

VISATON  5332  CAPACITOR, X-OVER, 15UF, 250VDC

VISATON 5332
Manufacturer:
VISATON VISATON
Manufacturer Part No:
5332
Order Code:
CA07612

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
15µF
Voltage Rating V DC:
250V
Capacitor Dielectric Type:
Capacitance Tolerance:
Product Range:
Capacitor Case Style:
Capacitor Terminals:
Radial Leaded
Lead Spacing:
Operating Temperature Min:
Operating Temperature Max:
Automotive Qualification Standard:
Packaging:
Each
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85041020
Weight (kg):
.043

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.