Low

Film Capacitor, 0.033 µF, 400 V, PET (Polyester), ± 5%, MKT470 Series - 

BFC247066333

BFC247066333 - Film Capacitor, 0.033 µF, 400 V, PET (Polyester), ± 5%, MKT470 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BFC247066333
Order Code:
CA06994
Product Range
MKT470 Series
Also Known As:
222247066333
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3245
See all Technical Docs

Product Overview

The Vishay MKT470 capacitors are radial leaded, metalized polyester film capacitors with 5mm lead pitch. The capacitance range includes E12 decade values from 0.001µF to 1.2µF. These film capacitors are non polarized electrical capacitors with an insulating polyester film used as dielectric.
  • Rated DC voltage of 63V, 100V, 250V, 400V
  • Rated AC voltage of 40V, 63V, 160V, 220V
  • Available in ±10% and ±5% tolerance
  • Maximum operating temperature is 85°C
  • Compliant to IEC 60384-2 standards
  • Flame retardant plastic case and epoxy resin coated with tinned wire

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information

:
33000pF
:
400V
:
PET (Polyester)
:
± 5%
:
MKT470 Series
:
-
:
Radial Leaded
:
5mm
:
-55°C
:
125°C
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

222247066333

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£0.17 ( £0.20  Inc. VAT) £ 0.20
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.17 (£0.20)
50 + £0.15 (£0.18)
100 + £0.13 (£0.16)
500 + £0.12 (£0.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews