Low

Ceramic Disc Capacitor, 180 pF, 100 V, D Series, ± 2%, N750, 2.5 mm - 

D181G39U2JH63L2R

D181G39U2JH63L2R - Ceramic Disc Capacitor, 180 pF, 100 V, D Series, ± 2%, N750, 2.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
D181G39U2JH63L2R
Order Code:
CA08008
Product Range
D Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3226
See all Technical Docs

Product Overview

The Vishay D series are class 1, radial leaded, ceramic single layer DC disc capacitors with N750 dielectric material. The capacitance value ranges from 6.8pF to 330pF. Typical application includes temperature compensation, bypassing, coupling and decoupling.
  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range -55°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information

:
180pF
:
100V
:
D Series
:
± 2%
:
N750
:
2.5mm
:
Radial Leaded
:
-55°C
:
125°C
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

30 In stock

30 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.35 ( £0.42  Inc. VAT) £ 0.42
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.35 (£0.42)
50 + £0.28 (£0.34)
100 + £0.22 (£0.26)
250 + £0.18 (£0.22)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews