Low

Ceramic Disc Capacitor, 0.022 µF, 100 V, D Series, +80%, -20%, Z5U, 5 mm - 

D223Z39Z5UH63J5R

D223Z39Z5UH63J5R - Ceramic Disc Capacitor, 0.022 µF, 100 V, D Series, +80%, -20%, Z5U, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
D223Z39Z5UH63J5R
Order Code:
CA07995
Product Range
D Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3226
See all Technical Docs

Product Overview

The Vishay D series are class 2, radial leaded, ceramic single layer DC disc capacitors with Z5U dielectric material. The capacitance value ranges from 1000pF to 22000pF. Typical application includes temperature compensation, bypassing, coupling and decoupling.
  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information

:
22000pF
:
100V
:
D Series
:
+80%, -20%
:
Z5U
:
5mm
:
Radial Leaded
:
-30°C
:
85°C
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

12 In stock

12 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

10 will be available for delivery on Jun 26, 2018

£0.12 ( £0.14  Inc. VAT) £ 0.14
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.12 (£0.14)
50 + £0.08 (£0.10)
100 + £0.06 (£0.07)
250 + £0.05 (£0.06)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews