Low

VISHAY  D272K25Y5PH63J5R  CAPACITOR, DISC, 100V, 2.7NF

VISHAY D272K25Y5PH63J5R
Technical Data Sheet (310.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Vishay D series are class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling and decoupling.
  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

Product Information

Capacitance:
2700pF
Voltage Rating:
100V
Product Range:
-
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
Y5P
Packaging:
Each
Lead Spacing:
5mm
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.00026

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.