Low

VISHAY  MAL205019471E3  CAPACITOR, 470UF, 100V

VISHAY MAL205019471E3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL205019471E3
Order Code:
CA07591
Product Range
050 PED-PW Series
Also Known As
222205019471
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Vishay 050 PED-PW series are polarized aluminium electrolytic capacitors with power Eurodin printed wiring. The capacitance value ranges from 470µF to 68000µF. These capacitors are used in standard and switched mode power supplies, energy storage in pu...
  • Case size varies from 25mm x 30mm to 40mm x 100mm
  • -10 to +30% tolerance
  • Working voltage ranges from 10V to 100V
  • Operating temperature range -40°C to +85°C
  • Endurance is 5000hours at 85°C
  • Low ESR, high ripple current capability
  • High resistance to shock and vibration
  • Cylindrical aluminium case, insulated with a blue sleeve
  • Solder lug (SL) versions are also available

Product Information

Capacitance:
470µF
Voltage Rating:
100V
Product Range:
050 PED-PW Series
Capacitance Tolerance:
+30%, -10%
Capacitor Terminals:
Solder Lug
Diameter:
25mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
30mm
Lifetime @ Temperature:
15000 hours @ 85°C
ESR:
0.247ohm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Also Known As

222205019471

Legislation and Environmental

Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.018