Low

Electrolytic Capacitor, Long Life, 470 µF, 385 V, 057 PSM Series, 12000 hours @ 85°C, ± 20% - 

MAL205758471E3

MAL205758471E3 - Electrolytic Capacitor, Long Life, 470 µF, 385 V, 057 PSM Series, 12000 hours @ 85°C, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL205758471E3
Order Code:
CA05266
Product Range
057 PSM Series
Also Known As:
222205758471
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3242
See all Technical Docs

Product Overview

The 057 PSM series power standard miniature snap-in large type Aluminium Electrolytic Capacitor with minimized dimensions, cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features high ripple current capability and low ESR. It is used in audio-video system, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems applications.
  • 12000hrs at 85°C Long useful life
  • 10 to 450V Rated voltage range
  • 47 to 68000µF Rated capacitance range
  • Pressure relief on the top of the aluminium case
  • Charge and discharge proof
  • Keyed polarity version available

Applications

Industrial, Audio, Imaging, Video & Vision

Product Information

:
470µF
:
385V
:
057 PSM Series
:
12000 hours @ 85°C
:
± 20%
:
Quick Connect, Snap-In
:
35mm
:
10mm
:
-40°C
:
85°C
:
50mm
:
0.34ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

222205758471

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 04/06/18

Contact me when back in stock

£6.77 ( £8.12  Inc. VAT) £ 8.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.77 (£8.12)
10 + £5.08 (£6.10)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews