Low

VISHAY  MAL205856103E3  CAPACITOR, 10000UF 25V

VISHAY MAL205856103E3
Technical Data Sheet (141.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10000µF
Voltage Rating:
25V
Product Range:
058 PLL-SI Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
30mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Height:
40mm
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
0.035ohm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

222205856103

Legislation and Environmental

Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.03

Associated Products