Low
Electrolytic Capacitor, Snap-in, 150 µF, 400 V, 159 PUL-SI Series, 5000 hours @ 105°C, ± 20% -
MAL215936151E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL215936151E3
- Order Code:
- CA05274
- Product Range
- 159 PUL-SI Series
- Also Known As:
- 222215936151
- Technical Datasheet:
- (EN)
- Catalogue page:
- CPCC/3242
Product Information
- :
- 150µF
- :
- 400V
- :
- 159 PUL-SI Series
- :
- 5000 hours @ 105°C
- :
- ± 20%
- :
- Quick Connect, Snap-In
- :
- 22mm
- :
- 10mm
- :
- -25°C
- :
- 105°C
- :
- 40mm
- :
- 0.82ohm
- :
- -
Also Known As
222215936151
1 In stock
1 in stock ready for despatch (UK stock)
£4.13
(
£4.96
Inc. VAT)
£
4.96
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £4.13 (£4.96) |
10 + | £3.70 (£4.44) |
50 + | £3.31 (£3.97) |
100 + | £2.95 (£3.54) |
Filter Tool