Low

MOSFET Transistor, P Channel, 1.6 A, 60 V, 280 mohm, -10 V, -4 V - 

IRFD9024PBF

IRFD9024PBF - MOSFET Transistor, P Channel, 1.6 A, 60 V, 280 mohm, -10 V, -4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRFD9024PBF
Order Code:
SC07025
Catalogue page:
  CPCC/3297

Product Overview

The IRFD9024PBF is a -60V P-channel Power MOSFET, third generation HEXFET® power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance. The package is a machine-insertable case style which can be stacked in multiple combinations on standard 0.1-inch pin centres. The dual drain serves as a thermal link to the mounting surface for power dissipation levels up to 1W.
  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • 175°C Operating temperature
  • Easy to parallel
  • Simple drive requirement
  • For automatic insertion
  • End stackable

Applications

Power Management

Product Information

:
P Channel
:
1.6A
:
60V
:
0.28ohm
:
-10V
:
-4V
:
1.3W
:
DIP
:
4Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.85 ( £1.02  Inc. VAT) £ 1.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.85 (£1.02)
10 + £0.66 (£0.79)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews