Low

VISHAY  VS-KBPC601PBF  BRIDGE RECTIFIER, 6A, 100V

VISHAY VS-KBPC601PBF
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-KBPC601PBF
Order Code:
SC08154

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
6A
Bridge Rectifier Case Style:
Through Hole
Forward Voltage VF Max:
1.2V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
SVHC:
To Be Advised
No. of Phases:
Single

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85415000
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.