Low

Standard Recovery Diode, 400 V, 6 A, Single, 1.25 V, 2.5 µs, 400 A - 

GI754-E3/54

GI754-E3/54 - Standard Recovery Diode, 400 V, 6 A, Single, 1.25 V, 2.5 µs, 400 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
GI754-E3/54
Order Code:
SC07356
Product Range
GI754 Series
Catalogue page:
  CPCC/3304

Product Overview

The GI754-E3/54 is a high current Axial Plastic Rectifier with void-free moulded epoxy body case and matte tin plated solderable leads. The cathode is denoted by the polarity band. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes application.
  • Low forward voltage drop
  • High forward current capability
  • High forward surge capability
  • <0.1µA Typical IR low leakage current

Applications

Industrial, Power Management

Product Information

:
400V
:
6A
:
Single
:
1.25V
:
2.5µs
:
400A
:
150°C
:
P600
:
2Pins
:
GI754 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

58 In stock

58 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£0.50 ( £0.60  Inc. VAT) £ 0.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.50 (£0.60)
10 + £0.45 (£0.54)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews