Low

Switch, Quad SPST, DIP16, 201 - 

DG201BDJ

DG201BDJ - Switch, Quad SPST, DIP16, 201

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
DG201BDJ
Order Code:
SC09113
Catalogue page:
  CPCC/3316

Product Overview

The DG201BDJ is a single-pole single-throw (SPST) improved quad CMOS Analog Switch fabricated in Siliconix' proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed and lower power consumption. The DG201B can handle up to ±22V input signals and have an improved continuous current rating of 30mA. An epitaxial layer prevents latch-up. It feature true bidirectional performance in the on condition and will block signals to the supply voltages in the off condition. The DG201B is a normally closed switch.
  • Wide analog signal range
  • Simple logic interface
  • Higher accuracy
  • Minimum transients
  • Reduced power consumption
  • TTL/CMOS Compatible

Applications

Industrial, Test & Measurement, Communications & Networking, Computers & Computer Peripherals, Portable Devices

Product Information

:
SPST
:
4Channels
:
85ohm
:
4.5V to 25V, ± 4.5V to ± 22V
:
DIP
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£1.28 ( £1.54  Inc. VAT) £ 1.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.28 (£1.54)
5 + £1.11 (£1.33)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews