Low

VISHAY  2222 021 16152.  1500UF 25V PHILIPS LONG LIFE CAP

VISHAY 2222 021 16152.
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
2222 021 16152.
Order Code:
CA05076
Product Range
021 ASM Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1500µF
Voltage Rating:
25V
Product Range:
021 ASM Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Diameter:
13mm
Packaging:
Each
Lead Spacing:
-
Height:
30mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
8000 hours @ 85°C
ESR:
0.179ohm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.005