Low

Trimmer, 1 to 3.5pF, 300V - 

BFC280905215

BFC280905215 - Trimmer, 1 to 3.5pF, 300V
BFC280905215 - Trimmer, 1 to 3.5pF, 300V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BFC280905215
Order Code:
CA08451
Also Known As:
222280905215
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BFC280905215 is a radial leaded film Dielectric Trimmer suitable for antenna, medical, impedance matching circuit, RF and for fine adjustment in professional applications.
  • High temperature type
  • For a basic grid of 2.54mm
  • Top and bottom adjustment
  • Round head

Applications

Industrial, RF Communications, Medical

Product Information

:
1pF
:
3.5pF
:
300V
:
-
:
-
:
Radial Leaded
:
Each
:
Screwdriver Slot
:
-40°C
:
125°C
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

222280905215

Related Searches

13 In stock

13 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 08/01/18
£1.99 ( £2.39  Inc. VAT) £ 2.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.99 (£2.388)
10 + £1.69 (£2.028)
50 + £1.49 (£1.788)
100 + £1.29 (£1.548)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews