Low

VISHAY  BZT03C68-TR  DIODE, ZENER, 68V, 3.25W

VISHAY BZT03C68-TR
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BZT03C68-TR
Order Code:
SC07148
Product Range
BZT03 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The BZT03 series Zener Diode with glass passivated junction and hermetically sealed package. It is used in medium power voltage regulators and medium power transient suppression circuits.
  • Clamping time in picoseconds
  • UL94V-0 Moulding compound flammability rating
  • Moisture sensitivity level 1

Product Information

Zener Voltage Vz Typ:
68V
Power Dissipation Pd:
3.25W
Diode Case Style:
SOD-57
Zener Tolerance ±:
5%
Operating Temperature Max:
175°C
Packaging:
Cut Tape
Product Range:
BZT03 Series
Automotive Qualification Standard:
AEC-Q101
No. of Pins:
2
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.