Low

Capacitor, 0.1uF, 100V - 

K104K20X7RH53H5

K104K20X7RH53H5 - Capacitor, 0.1uF, 100V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
K104K20X7RH53H5
Order Code:
CA06813
Product Range
Mono-Kap Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3231
See all Technical Docs

Product Overview

The K104K20X7RH53H5 is a radial leaded Multilayer Ceramic Capacitor for general purpose, X7R temperature coefficient. Suitable for temperature compensation, coupling and decoupling.
  • High capacitance with small size
  • High reliability
  • Flat crimp lead style
  • High capacitance with small size
  • High reliability
  • EIA 198, IEC 60384-9 approvals
  • Straight or kinked leads having a lead spacing of 2.5mm and 5.0mm
  • Flame retardant epoxy resin
  • Climatic category according to EN 60058-1 55/125/21

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Product Information

:
0.1µF
:
100V
:
Mono-Kap Series
:
± 10%
:
Radial Leaded
:
X7R
:
Each
:
5mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

78 In stock

78 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£0.28 ( £0.34  Inc. VAT) £ 0.34
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.28 (£0.34)
50 + £0.20 (£0.24)
100 + £0.17 (£0.20)
500 + £0.13 (£0.16)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews