Low

Capacitor, 150pF, 50V - 

K151J15C0GF53L2

K151J15C0GF53L2 - Capacitor, 150pF, 50V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
K151J15C0GF53L2
Order Code:
CA06822
Product Range
Mono-Kap Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3231
See all Technical Docs

Product Overview

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 1, C0G dielectric used for general purpose applications. The capacitance value ranges from 10pF to 0.01µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.
  • ±5%, ±10%, ±20% and + 80%/- 20% tolerance
  • Rated voltage of 50VDC, 100VDC, 200VDC, 500VDC
  • Operating temperature range -55°C to + 125°C
  • High capacitance with small size
  • High reliability
  • EIA 198, IEC 60384-9 approvals
  • Straight or kinked leads having a lead spacing of 2.5mm and 5.0mm
  • Flame retardant epoxy resin
  • Climatic category according to EN 60058-1 55/125/21

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Product Information

:
150pF
:
50V
:
Mono-Kap Series
:
± 5%
:
Radial Leaded
:
C0G / NP0
:
Each
:
2.5mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

14 In stock

14 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.18 ( £0.22  Inc. VAT) £ 0.22
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.18 (£0.22)
50 + £0.12 (£0.14)
100 + £0.10 (£0.12)
500 + £0.05 (£0.06)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews