Low

VISHAY  MAL205859332E3  CAPACITOR, 3300UF 100V

VISHAY MAL205859332E3
Technical Data Sheet (141.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
058 PLL-SI Series
Capacitance:
3300µF
Capacitance Tolerance:
± 20%
Voltage Rating:
100V
Diameter:
35mm
ESR:
0.064ohm
Height:
50mm
Lead Spacing:
10mm
Lifetime @ Temperature:
10000 hours @ 105°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

222205859332

Legislation and Environmental

Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.06384

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.