Low
Infrared Emitter, High Speed, 20 °, T-1 (3mm), 100 mA, 1.5 V, 600 ns, 600 ns -
TSHA4401
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- TSHA4401
- Order Code:
- SC07712
- Technical Datasheet:
- (EN)
- Catalogue page:
- CPCC/3380
Product Overview
The TSHA4401 is an Infrared Emitting Diode in GaAlAs technology, moulded in a clear, untinted plastic package. It is dedicated to systems with panes in transmission space between emitter and detector, because of the low absorption of 875nm radiation in glass.
- High reliability
- ϕ = ±20° Angle of half intensity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
Applications
Consumer Electronics, Industrial, Communications & Networking
Product Information
3 In stock
3 in stock ready for despatch (UK stock)
£0.26
(
£0.31
Inc. VAT)
£
0.31
- Price for:
- Each
Multiple:
5
Minimum:
5
Quantity | Price |
---|---|
5 + | £0.26 (£0.31) |
25 + | £0.20 (£0.24) |
100 + | £0.13 (£0.16) |
Filter Tool