Low

Infrared Emitter, High Speed, 12 °, T-1 3/4 (5mm), 100 mA, 1.5 V, 600 ns, 600 ns - 

TSHA5200

TSHA5200 - Infrared Emitter, High Speed, 12 °, T-1 3/4 (5mm), 100 mA, 1.5 V, 600 ns, 600 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSHA5200
Order Code:
SC07717
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3380
See all Technical Docs

Product Overview

The TSHA5200 is an Infrared Emitting Diode in GaAlAs technology, moulded in a clear, untinted plastic package. It is dedicated to systems with panes in transmission space between emitter and detector, because of the low absorption of 875nm radiation in glass.
  • High reliability
  • Leads with stand-off
  • ϕ = ±12° Angle of half intensity
  • Low forward voltage
  • Suitable for high pulse current operation

Applications

Consumer Electronics, Industrial, Communications & Networking

Product Information

:
12°
:
T-1 3/4 (5mm)
:
100mA
:
1.5V
:
600ns
:
600ns
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

55 In stock

55 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/05/18
£0.19 ( £0.23  Inc. VAT) £ 0.23
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.19 (£0.23)
25 + £0.15 (£0.18)
100 + £0.12 (£0.14)
500 + £0.11 (£0.13)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews