Low

VITELEC  VT10-2031  TNC PLUG - RG59

VITELEC VT10-2031
Manufacturer:
VITELEC VITELEC
Manufacturer Part No:
VT10-2031
Order Code:
CN06862
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
TNC Coaxial
Connector Body Style:
Coaxial Termination:
Impedance:
Coaxial Cable Types:
Contact Material:
Contact Plating:
Frequency Max:
Connector Mounting:
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.015

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.