Low

VULCASCOT  BNC2 3M GREY  BNC 1 3M GREY

VULCASCOT BNC2 3M GREY
Manufacturer:
VULCASCOT VULCASCOT
Manufacturer Part No:
BNC2 3M GREY
Order Code:
CB02222
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Rubber cable protector which is designed to help prevent accidents within the workplace, i.e. tripping over trailing cables etc. These accidents can cause personal injury as well as costly damage to electronic equipment.
  • Conform to European DIN specification 4012 Part 1 and Class B1.
  • Conform to UK Standard Fire Test BS476 Part 7 Class 3 and British Health and Safety at Work Act 1974
  • Low smoke, non toxic, low fume emission levels - halogen free, will not release harmful chlorine gas
  • UV stabilised, enabling prolonged outdoor usage
  • No need to thread cables through the protector
  • A simple snap membrane is used, prevents the need to slit the underside when inserting the cable
  • Low lying profile with gentle slopes allow wheelchairs/trolleys to pass over without interference

Product Information

Cable Protector Material:
Thermoplastic Rubber
No. of Channels:
2 Channel
Cable Protector Colour:
Black
External Length:
3m
External Width:
83mm
Product Range:

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
40082900
Weight (kg):
4.115

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.