Low

Crysclear Flexible Cable Protector - Type 1 68mm Transparent 3m - 

CRYSCLEARTYPE1 3M

CRYSCLEARTYPE1 3M - Crysclear Flexible Cable Protector - Type 1 68mm Transparent 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VULCASCOT VULCASCOT
Manufacturer Part No:
CRYSCLEARTYPE1 3M
Order Code:
CB11490

Product Overview

  • Eye appealing translucent look for designer applications
  • Clear material for easy identification of cables
  • Ideal for covering and protecting LED strips
  • Suitable for covering telephone, communications, domestic and multiple cables
  • Split the base for simple application
  • Overall size: 68x20mm
  • Hole size: 17x10mm

Product Information

:
1 Channel
:
-
:
Transparent
:
3m
:
68mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

 

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) (    Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
    ( )
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews