Low
Snap Fit Multi Cable Protector - Type MCP/2 Grey 1.5m -
MCP/2 1.5MG
- Manufacturer:
- VULCASCOT VULCASCOT
- Manufacturer Part No:
- MCP/2 1.5MG
- Order Code:
- CB11484
- Product Range
- MCP/2 Series
- Technical Datasheet:
- (EN)
- Catalogue page:
- CPCC/1390
Product Overview
- Compartments to segregate cables up to 16mm diameter
- Non slip top
- Snaps open for fast and simple installation
- Manufactured from a special elastomer rubber
- Flexible, rugged and hard wearing
- Low lying profile geometry
- Can be relaid as required
- Low smoke, non toxic and low fume emission
- Produced from a fire retardant compound to BS276 part 7 class 3, DIN 4102 part 1 and class B1
- UV stabilised for extended life
- Tested for non conductivity to BS903-C5, 500V
- Produced in accordance with ISO9002
Product Information
- :
- 5 Channel
- :
- Rubber / SBR Blend
- :
- Grey
- :
- 1.5m
- :
- 120mm
- :
- MCP/2 Series
2 In stock
2 in stock ready for despatch (UK stock)
£33.79
(
£40.55
Inc. VAT)
£
40.55
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £33.79 (£40.55) |
3 + | £30.13 (£36.16) |
Filter Tool