Low

WALTHER  269  415V 63A 3P+N+E Straight Plug, Red

WALTHER 269

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Conforms to BS4343, EN60309 1 & 2 and CEE17
  • Fitted with locking ring and gasket
  • Flared rear cable entry to reduce chafing

Product Information

Current Rating:
63A
Voltage Rating V AC:
400V
Connector Colour:
Red, White
Gender:
Plug
No. of Outlets:
1 Outlet
Connector Mounting:
Cable Mount
IP Rating:
IP67
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
85366990
Weight (kg):
.675

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.