Low

WATCHGUARD  WGDSMS  ALARM SYSTEM WIRELESS SMS KIT

WATCHGUARD WGDSMS
Technical Data Sheet (652.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Watchguard SMS 2010 is a true revolution in monitored home & mobile security systems. It has been designed to be used across a range of applications, including caravans, boats, building sites etc. or anywhere where a portable, self-monitored alarm is required. It is a sophisticated system, utilising the latest in GSM communication and wireless alarm technology.
  • 2-Way communicaton via text
  • Simple to set up
  • 8-Zone alarm panel
  • PIR Sensor with 12m detection range
  • Quad band GSM modem
  • Powerful outdoor siren and strobe

Product Information

Product Range:
SVHC:
To Be Advised

 
Related Categories

Contents

Alarm Controller Unit, 2x Wireless PIR, 2x Remotes, 12V dc Power Supply, External Siren with Strobe

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85311095
Weight (kg):
1.3